text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1100CF160Q

TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1100CF160Q - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Right Angle
Dimension: L  12mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
300
$0.275
1,000
$0.265
2,000+
$0.26
Product Variant Information section