text.skipToContent text.skipToNavigation

Référence fabricant

2058943-3

4 Pos. Wire Leads Multiple Individual 6.25" (15.88mm) Socket SSL Cable Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 2058943-3 - Caractéristiques techniques
Attributes Table
Connector Type: Lighting
Length: 159mm
Shielding: No
No of Rows: 1
No of Positions: 4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 2058943-3 Inverted SMT Thru Board Connector provides a means to bring power to LED aluminum clad and FR4 boards from the underside of the pc board.

Features:

  • Available in 2,3,4,5 and 6 positions
  • Accepts 2 thru 6 Position AMP Mini CT Connector
  • Eliminates wire dress management issues with discreet wire leads around the surface of the LED pc board
  • Custom length AMP Mini CT cable assemblies are available upon request
  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in pc board
  • Surface mount hold downs provide stability during mating and unmating High temperature material for reflow processing
  • Flat top surface allows for vacuum pick up
  • Tape and reel packaging for high speed SMT processing
  • ROHS compliant

Applications:

  • LED lighting controls
  • Indoor and outdoor lighting fixtures
  • General LED illumination fixtures
  • Various non-lighting applications that require wire dress connections below the pc board

View the complete 2058943 series of Cable Assembly Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
3 320,00 $
USD
Quantité
Prix unitaire
50
$1.72
100
$1.70
150
$1.69
200
$1.68
250+
$1.66
Product Variant Information section