text.skipToContent text.skipToNavigation

Manufacturer Part #

776349-3

DEUTSCH 1 Pos. 18-20 AWG With Insulation Support Crimp Heavy Duty Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776349-3 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-20
Material Finish: Tin
Operating Temp Range: -40°C to +125°C
Features & Applications

The 776349-3 is a part of 7763 series 1 position 18-20 insulated discrete wire crimp pin connector.

Features:

  • Contact Features:
    • Contact Configuration = Pin
    • Plating Material = Nickel
    • Contact Size = 16
  • Industry Standards:
    • RoHS/ELV Compliance = ELV compliant
  • Conditions for Usage:
    • Wire Size - Details = 18 - 20
    • Accepts Wire Insulation Diameter, Range (mm [in]) = 2.26 – 3.32 [0.089 – 0.131]
  • Packaging Features:
    • Packaging Method = Strip

View the complete 7763 series of connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$2,800.00
USD
Quantity
Unit Price
16,000+
$0.175
Product Variant Information section