Référence fabricant
1744144-1
18 – 22 AWG Crimp Tin Plated Wire to Board EP-II Socket Contact
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Wire Mount | ||||||||||
| Code de date: | 2412 | ||||||||||
TE Connectivity 1744144-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Update to Future PCN 113975: UPDATE LTB and LTS:Product Description:EP3.96 HEADER ASSEMBLY, PLUG HOUSING AND CONTACT TERMINALGeneral Description of ChangesThis PCN is the same with PCN-25-246557 only update the last order date and last ship date. The listed part numbers are being discontinued and no longer available since we have next generation parts can fully replace them with equal performance. Suggested substitute part numbers are shown below. Please verify that all substitute part numbers provided below are suitable for your specific application. Drawings are available via TE.com. Header assembly X-1744489-Y was replaced by X-2375239-Y, X-1744057-Y was replaced by X-2375267-Y, Plug housing X-1744416-Y was replaced by X-2371377-Y, X-2132781-Y was replaced by X-2377130-Y, Contact terminal 1744144-1 was replaced by 2377991-1, 1744201-1 was replaced by 2377997-1.Reason for Changes:Product DiscontinuanceLast Order Date (Obsolete Parts Only): 30-SEP-2026Last Ship Date of Changed Items (Obsolete Parts Only):30-OCT-2026
Description:The part numbers are being discontinued and no longer available since we have next generation parts can fully replace them with equal performance. Header assembly X-1744489-Y was replaced by X-2375239-Y, X-1744057-Y was replaced by X-2375267-Y, Plug housing X-1744416-Y was replaced by X-2371377-Y, X- 2132781-Y was replaced by X-2377130-Y, Contact terminal 1744144-1 was replaced by 2377991-1, 1744201-1 was replaced by 2377997-1. Reason:Product Discontinuance Last Order Date : 25-Sep-2026 Last Ship Date of Changed Items : 25-Sep-2026
Description of Change:The listed part numbers are being discontinued and no longer available since we have next generation parts can fully replace them with equal performance. Suggested substitute part numbers are shown below. Please verify that all substitute part numbers provided below are suitable for your specific application. Drawings are available via TE.com. Header assembly X-1744489-Y was replaced by X-2375239-Y, X-1744057-Y was replaced by X-2375267-Y, Plug housing X-1744416-Y was replaced by X-2371377-Y, X-2132781-Y was replaced by X-2377130-Y, Contact terminal 1744144-1 was replaced by 2377991-1, 1744201-1 was replaced by 2377997-1.LTB: 25-SEP-2026LTS: 25-SEP-2026Reason for Changes:Product Discontinuance
Product Description: EPII Contact TerminalGeneral Description of ChangesPlease be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: 0.79~0.95mm and 0.71~0.55mm. After: 1.03mm max. and 0.71mm max.Reason for Changes:Update made to correct a documentation error, to align with the production part.
General Description of ChangesPlease be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: 0.79~0.95mm and 0.71~0.55mm. After: 1.03mm max. and 0.71mm max.Reason for Changes:Update made to correct a documentation error, to align with the production part.
General Product Description:114-13265 EP II Connector System Application Specification, 108-2297 EP II Connector System Product SpecificationDescription of ChangesPlease be aware the listed documents have been updated to display new product offerings (not affecting specification of product). New Offerings: 2356981 24-26AWG contact crimp parameter added in 114-13265. 2356981 24-26AWG contact crimp tensile and current rating added in 108-2297.Reason for Changes:New product offerings available
General Product Description:EP-II CONTACT LANCELESS, 22-18Description of ChangesPlease be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: wire range 22-18AWG (0.26-1.04mm2) After: wire range 22-18AWG (0.30-0.89mm2)Reason for Changes:Correct the wire area value error on the drawing.First Ship Date of Changed Items (Changed Parts Only):31-MAR-2023
Statut du produit:
TE Connectivity 1744144-1 - Caractéristiques techniques
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 18-22 |
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Wire Mount