Manufacturer Part #
02SR-3S
CONN RCPT SR 2 POS 1.0MM TIN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 02SR-3S - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 2 |
| Pitch: | 1 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.7A |
| Contact Material: | Phosphor Bronze |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.117
4,000
$0.116
6,000
$0.115
8,000
$0.114
10,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount