text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK107B7474KAHT

35V 0.47uF X7R 0603 10% AEC-Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TAIYO YUDEN GMK107B7474KAHT - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.40
USD
Quantity
Unit Price
4,000
$0.0276
12,000
$0.0269
16,000
$0.0268
40,000
$0.0262
60,000+
$0.0257
Product Variant Information section