text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TQ9N1H02D

Inductor RF Chip Unshielded Thick Film 0.0091uH 3% 500MHz 17Q-Factor 0.25A 0.65O

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP03TQ9N1H02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 9.1nH
Rated Current-Max: 250mA
Tolerance (%): ±3%
DC Resistance-Max: 650mΩ
Self Resonance Frequency: 4.5GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Dimension: L  0.6mm x W  0.3mm x H  0.33mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$244.50
USD
Quantity
Unit Price
15,000
$0.0163
30,000
$0.016
45,000
$0.0159
60,000
$0.0158
75,000+
$0.0155
Product Variant Information section