text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1210649RFKTA

Thick Film Resistors 649 Ohms 1% 0.5W, 1/2W 1210 (3225 Metric) Automotive

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay CRCW1210649RFKTA - Technical Attributes
Attributes Table
Resistance: 649Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
5,000
$0.082
10,000
$0.0805
15,000
$0.0797
20,000+
$0.0787
Product Variant Information section