text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FKR300

CSR Series 1206 0.5 W 0.3Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR1206FKR300 - Technical Attributes
Attributes Table
Resistance: 0.3Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$132.00
USD
Quantity
Unit Price
1,000
$0.132
2,000
$0.131
4,000
$0.129
5,000
$0.128
15,000+
$0.125
Product Variant Information section