text.skipToContent text.skipToNavigation

Manufacturer Part #

WW3FT300R

WW Series Ø 4.75 x 14.22 mm 300 Ohm ±1 % 3.2 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics WW3FT300R - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 3.2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  14.22mm x D  4.75mm
Height - Max: 5.54mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
6,000+
$0.265
Product Variant Information section