text.skipToContent text.skipToNavigation

Manufacturer Part #

YC122-JR-070RL

YC122 Series 2 Elements 0 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC122-JR-070RL - Technical Attributes
Attributes Table
No of Elements: 2
Resistance:
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
10,000
$0.0024
40,000
$0.0023
100,000
$0.0023
250,000
$0.0022
400,000+
$0.0021
Product Variant Information section