Manufacturer Part #
NXFT15XH103FA2B100
NXF Series 10 kOhm 3350 K ±1% Sensor Thermo String NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NXFT15XH103FA2B100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata NXFT15XH103FA2B100 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3380K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 100mW |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.30
3,000
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag