text.skipToContent text.skipToNavigation

Manufacturer Part #

TG43-1406PRL

TG43 Series 140 uH 0.65 Ohm 1:1 SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG43-1406PRL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2CT
Inductance: 140µH
DC Resistance: 0.65Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.80
USD
Quantity
Unit Price
10
$4.29
25
$4.24
50
$4.20
150
$4.13
300+
$4.04
Product Variant Information section