text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6004-E/ST

MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Microchip MCP6004-E/ST - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 76dB
Supply Current: 100µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 112dB
Phase Margin: 90°
Low Noise: 28nV/√Hz
Output Current: 23mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$52.80
USD
Quantity
Unit Price
96
$0.55
384
$0.535
1,440
$0.52
2,400
$0.515
4,800+
$0.50
Product Variant Information section