text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2574YN

LM2574 Series 40 V 58 kHz 0.5 A Simple Step-Down Buck Regulator - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2574YN - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 40V
Output Current-Max: 0.5A
Switching Frequency-Max: 58kHz
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The LM2574YN is easy to use fixed and adjustable switching voltage regulators. The LM2574 contains all of the active circuitry necessary to construct a stepdown (buck) switching regulator and requires a minimum of external components.

The LM2574 is available in 3.3 V, 5 V, and 12 V fixed output versions, or an adjustable version with an output voltage range of 1.23 V to 37 V. Output voltage is guaranteed to ±4% for specified input and load conditions.The LM2574 can supply 0.5 A while maintaining excellent line and load regulation. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features:

  • 3.3 V, 5 V, 12 V, and Adjustable Output Versions
  • Adjustable Version Output 1.23 V to 37 V ±4% Max.
  • Guaranteed 0.5 A Output Current
  • Wide Input Voltage, up to 40 V
  • Thermal Shutdown and Current Limit Protection
  • Requires only 4 external Components.
  • Shutdown Capability (Standby Mode)
  • Low Power Standby Mode < 200 µA Typical
  • High Efficiency
  • 52 kHz Fixed Frequency Internal Oscillator
  • Uses Standard Inductors

Applications:

  • Simple High-efficiency Step-down (Buck) Regulator
  • Efficient Pre-Regulator for Linear Regulators
  • On-card Switching Regulators
  • Positive to Negative Converter (Buck-Boost)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
950
Multiple Of:
50
Total
$674.50
USD
Quantity
Unit Price
50
$0.75
200
$0.73
750
$0.71
1,500
$0.70
3,750+
$0.68
Product Variant Information section