text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23254-GCYMT-TR

MIC23254 Series 4 MHz 400 mA SMT Dual Synchronous Buck Regulator - TMLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23254-GCYMT-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 400mA
Switching Frequency-Max: 4MHz
Package Style:  TMLF-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$6,050.00
USD
Quantity
Unit Price
5,000+
$1.21
Product Variant Information section