text.skipToContent text.skipToNavigation

Manufacturer Part #

FSBB20CH60C

FSBB20CH60BT Series 600 V 20 A 3-Phase IGBT Smart Power Module - SPM-27CC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FSBB20CH60C - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Turn-on Delay Time: 0.75µs
Turn-off Delay Time: 0.45µs
Package Style:  SPM-27CC
Features & Applications

The FSBB20CH60C is a 3-phase advanced motion-smart power module (Motion-SPM) IGBT Transistor, designed to provide very compact and high performance ac motor drives mainly targeting low-power inverter-driven application like air conditioner and washing machine. It combines optimized circuit protection and drive matched to low-loss IGBTs.

Features:

  • UL Certified No.E209204(SPM27-CC package)
  • Very low thermal resistance due to using DBC
  • Easy PCB layout due to built in bootstrap diode
  • 600V-20A 3-phase IGBT inverter bridge including control ICs for gate driving and protection
  • Divided negative dc-link terminals for inverter current sensing applications
  • Single-grounded power supply due to built-in HVIC
  • Isolation rating of 2500Vrms/min

Applications:

  • AC 100V ~ 253 V three-phase inverter drive for small power ac motor drives
  • Home appliances applications like air conditioner and washing machine

View the Available FSBB Series of IGBT Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$850.20
USD
Quantity
Unit Price
2
$14.45
10
$14.28
30
$14.17
125
$14.03
300+
$13.83