text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ2318AES-T1_BE3

40V,8A,31MOHM,SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQ2318AES-T1_BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 31mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 12ns
Rise Time: 8.4ns
Fall Time: 5.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 553pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.172
12,000
$0.17
15,000
$0.169
45,000+
$0.165
Product Variant Information section