text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM5164JH01032-E/PT

PIC32CM Family 512 kB Flash 64 kB RAM 48MHz SMT 32-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip PIC32CM5164JH01032-E/PT - Technical Attributes
Attributes Table
Family Name: PIC32CM JH
Core Processor: ARM® Cortex®-M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 48MHz
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$555.00
USD
Quantity
Unit Price
250+
$2.22
Product Variant Information section