Manufacturer Part #
MA240029
PIC24FJ128GA310 General Purpose Plug In Module (PIM)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Microchip MA240029 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MA240029 - Technical Attributes
| Application Type: | Plug-In Module |
| Core Supported: | PIC24 |
Features & Applications
The MA240029 (PIC24FJ128GA310) Plug-in Module is designed to demonstrate the capabilities of the PIC24FJ128GA310 family using the Explorer 16 Demonstration Board. Most of the pins from the device (PIC24FJ128GA310) are mapped directly to the PIM connecter (100-Pin ICE).
The Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development --quickly and easily. This processor PIM includes a 100-pin PIC24FJ128GA310 MCU sample. The PIM plugs into the Explorer 16 Development Board.
Available Packaging
Package Qty:
1 per Kit