text.skipToContent text.skipToNavigation

Manufacturer Part #

RCD-24-0.50/VREF

RCD Series 24 V 0.5A LED-Driver 'LIGHTLINE' DIP DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RCD-24-0.50/VREF - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Voltage: 35V
Input Voltage: 4.5V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
17 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$506.61
USD
Quantity
Unit Price
1
$13.44
4
$13.25
10
$13.12
25
$12.99
40+
$12.80
Product Variant Information section