text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2Y0SS-301

PV7 Series 2 A DPST Off-Mom/On-Mom White Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2641
Product Specification Section
E-Switch PV7F2Y0SS-301 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom/On-Mom
Circuitry: DPST
Illumination Color: White
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.20
USD
Quantity
Unit Price
20
$17.66
40+
$17.43
Product Variant Information section