text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP1T2B2M2RE

200 Series 3A 120VAC / 28VDC On-None-On Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP1T2B2M2RE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Actuator Type: Round
Termination Style: PC Pin
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  6.1mm x H  19.72mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
378
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.00
USD
Quantity
Unit Price
189+
$2.00
Product Variant Information section