text.skipToContent text.skipToNavigation

Manufacturer Part #

206207-1

CPC Series 3 Free Hanging Receptacle 3 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206207-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

The 206207-1 is a free hanging receptacle 3 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 17
  • Number of Power Positions = 3
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 3
  • Number of Signal Positions = 0
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.55
USD
Quantity
Unit Price
5
$5.11
20
$5.00
40
$4.95
125
$4.86
250+
$4.76
Product Variant Information section