text.skipToContent text.skipToNavigation

Manufacturer Part #

DA15-PT-2

HEADER

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DA15-PT-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Wire Wrap
Pitch: 2.77 mm
Material: Full Metal
Gender: Male
Color: Black
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
512
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,341.44
USD
Quantity
Unit Price
32
$2.70
96
$2.66
160
$2.64
320
$2.62
640+
$2.58
Product Variant Information section