text.skipToContent text.skipToNavigation

Manufacturer Part #

880685-2

Pin Contact Tin 13-17 AWG Crimp Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
TE Connectivity 880685-2 - Technical Attributes
Attributes Table
Type: Stamped
Current Rating: 17A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Gender: Pin
Wire Gauge: AWG 17-13
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.75
USD
Quantity
Unit Price
7,500
$0.0741
15,000
$0.0728
22,500+
$0.0715
Product Variant Information section