Manufacturer Part #
LF2020BNP-R362
LF Series 3.6 mH 1 kHz 1.7 A Through Hole Unshielded Common Mode Coil
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida LF2020BNP-R362 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida LF2020BNP-R362 - Technical Attributes
Attributes Table
| Inductance: | 3.6mH |
| Rated Current: | 1.7A |
| Rated Voltage: | 1V |
| DC Resistance-Max: | 0.19Ω |
| Dimension: | H 23mm x L 22mm x W 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$1.18
300
$1.16
1,000
$1.15
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole