text.skipToContent text.skipToNavigation

Manufacturer Part #

TS985IJT

TS985 Series 1.8 to 5 V Single Micropower Low Voltage Comparator - CSP-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS985IJT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 50nA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Response Time: 1.1µs
Input Offset Voltage-Max: 8mV
Output Current: 52mA
Quiescent Current: 16µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  CSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,825.00
USD
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section