Manufacturer Part #
AP7331-SNG-7
AP7331 Series 0.8 to 5 V ADJ Output 300 mA LDO Linear Regulator - DFN2020-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7331-SNG-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 0.8V/5V |
| Dropout Voltage-Max: | 550mV |
| Output Current-Max: | 300mA |
| Rated Power: | 740mW |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 85µA |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.6% |
| Current - Limit: | 600mA |
| Line Regulation (%): | 0.2% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0982
6,000
$0.0966
9,000
$0.0956
15,000
$0.0944
30,000+
$0.0919
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount