text.skipToContent text.skipToNavigation

Manufacturer Part #

LDLN015PU10R

LDLN015 Series 1V 150 mA Fixed High PSRR Linear Voltage Regulator IC-DFN-6 (2x2)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1509
Product Specification Section
STMicroelectronics LDLN015PU10R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 180mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 9.9µV
Current - Limit: 300mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section