text.skipToContent text.skipToNavigation

Référence fabricant

MCP1826T-2502E/DC

MCP1826 Series 1 A 2.5 V Fixed Output Surface Mount LDO Regulator - SOT-223-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1826T-2502E/DC - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Style d'emballage :  SOT-223-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1826T-2502E/DC is a Part of MCP1826 Series 1000 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. It has an operating temperature ranging between between -40 to 125°C and is available in SOT223-5 SMT Package.

Features:

  • 1000 mA Output Current Capability
  • Input Operating Voltage Range: 2.3 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 6.0 V (MCP1826 only)
  • Standard Fixed Output Voltages:- 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available upon Request
  • Low Dropout Voltage: 250 mV Typical at 1000 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical) (MCP1826 only)
  • Fixed Delay on Power Good Output (MCP1826 only)
  • Short Circuit Current Limiting and,overtemperature Protection
  • TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1826)
  • TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1826S).

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
4000
Total 
1 700,00 $
USD
Quantité
Prix unitaire
4 000+
$0.425
Product Variant Information section