Référence fabricant
TC377TP96F300SAAKXUMA1
TC377 Series 6 Mb 1.1 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :LFBGA-292 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2413 | ||||||||||
Infineon TC377TP96F300SAAKXUMA1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Detailed change informationSubject: Introduction of an additional wafer production at Global Foundries Dresden, Dresden, Germany for products of AURIX™ 2 Generation Family (TC36x and TC37x)Reason/Motivation: In order to meet the increasing customer demand for Infineon’s Automotive Microcontroller AURIX™ 2 Generation Family (TC3xx), we are expanding the wafer production to additionally products at site GlobalFoundries Dresden (Germany) in addition to the GlobalFoundries wafer production site in Woodlands (Singapore).DescriptionPROCESS - WAFER PRODUCTION: Move all or parts of production to a different wafer fab siteOldGlobal Foundries Singapore, Woodlands, Singapore NewGlobal Foundries Singapore, Woodlands, Singapore AND Global Foundries Dresden, Dresden, GermanyIntended start of delivery: 2026-06-04
Description:TEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test site.Old:Ardentec Corporation Taiwan, Hsinchu Industrial Park. AND Infineon Technologies Dresden GmbH & Co. KG, Dresden, GermanyNew:Ardentec Corporation Taiwan, Hsinchu Industrial Park. AND Infineon Technologies Dresden GmbH & Co. KG, Dresden, Germany AND King Yuan Electronics Corporation, (KYEC) Hsinchu, Taiwan AND Tera-Probe, Inc., (TPJ), Kumamoto, JapanIntended start of delivery [1] - 2025-11-17Last order date (LOD) [2] - 2025-11-17Last delivery date (LDD) [3] - 2026-05-18
Statut du produit:
Infineon TC377TP96F300SAAKXUMA1 - Caractéristiques techniques
| Family Name: | AURIX |
| Core Processor: | TriCore |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 6MB |
| RAM Size: | 1.1MB |
| Speed: | 300MHz |
| InterfaceType / Connectivity: | ASC/CANbus/Ethernet/I2C/LINbus/QSPI |
| Peripherals: | DMA/I2S/PWM/Watchdog |
| Supply Voltage: | 3.3V |
| Operating Temperature: | -40°C to +125°C |
| Style d'emballage : | LFBGA-292 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
LFBGA-292
Méthode de montage :
Surface Mount