Manufacturer Part #
PIC16C65B-20I/P
PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip PIC16C65B-20I/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip PIC16C65B-20I/P - Technical Attributes
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 7kB |
| RAM Size: | 192B |
| Speed: | 20MHz |
| No of I/O Lines: | 33 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | I2C/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
PIC16C65B-20I/P is part of the PIC16C65 Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 40 pin in a PDIP package. This device is lead free.
Features:
- High Performance RISC CPU:
- Only 35 instructions to learn
- All single-cycle instructions except for program branches which are two-cycle
- Operating speed:
- DC - 20 MHz clock input
- DC - 200 ns instruction cycle
- Peripheral Features:
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture/Compare/PWM module(s)
- CMOS Technology:
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range: 2.5 V to 5 V
- Commercial, Industrial and Automotive temperature ranges
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole