text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-A322RI

Single Digit Seven Segment Green 0.36" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDS-A322RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.36in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LDS-A322RI is a 0.36 inch, Single Digit Seven Segment LED Display. It has a gray face with white segments.

Features:

  • 565 nm peak wavelength
  • Common anode
  • Face color gray
  • Emitted color green
  • Operating temperature -40° C to 85° C
  • Standard and high brightness chip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.12
USD
Quantity
Unit Price
36
$0.70
108
$0.68
180
$0.67
540
$0.655
900+
$0.64
Product Variant Information section