text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB15CCU6E

STM32WB Series 2Mbps Ultra-Low-Power Dual Core Arm Cortex-M4 MCU w/Bluetooth 5.2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB15CCU6E - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -95.5dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
10
$2.72
30
$2.68
100
$2.64
250
$2.61
750+
$2.54
Product Variant Information section