text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TA02KB-DC6H5

NFC Forum Type 4 Tag IC with up to 2-Kbit EEPROM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25TA02KB-DC6H5 - Technical Attributes
Attributes Table
Clock Frequency-Max: 13.56MHz
Supply Voltage: 1.65V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Dimension: 1.7 mm x 1.4 mm
Package Style:  UFDFPN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$830.00
USD
Quantity
Unit Price
5,000
$0.166
10,000
$0.164
15,000
$0.163
20,000
$0.162
25,000+
$0.16
Product Variant Information section