text.skipToContent text.skipToNavigation

Manufacturer Part #

PTX205RCQ44D13

NFC/RFID Tags Transponders PTX205R NFC READER AND POLLER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PTX205RCQ44D13 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 50mA
Supply Voltage: 2.7V to 5.5V
Power Dissipation: 0.6W
Operating Temp Range: -50°C to +125°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 44
Moisture Sensitivity Level: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,250.00
USD
Quantity
Unit Price
3,000+
$1.75
Product Variant Information section