FTM / Embedded Processing & MCUs / CUI Inc — SWI20C-E Series AC-DC Power Adapter
The SWI20C-E from CUI Inc is a 20 W European wall-plug ac-dc adapter for use with USB Power Delivery (PD) 3.0-compatible powered devices. The EN 55032 standard-compliant SWI20C-E adapter features twin blade terminals for use in European wall sockets, and provides a USB Type-C® output connection to the powered device.
CUI has ensured that the adapter is protected from the risk of damage from electrical faults. It features built-in over-current, over-voltage, and short-circuit protection functions.
Backwards-compatible with earlier USB PD specifications, the SWI20C-E supports the following USB PD 3.0 power specifications:
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility