750V SiC MOSFETs increase efficiency in automotive and industrial power systems

January 8, 2026

The new second generation (G2) 750V CoolSiC™ MOSFETs from Infineon offer high switching efficiency and robust performance, including tolerance of extreme short-circuit and temperature conditions.

Extending the Infineon CoolSiC silicon carbide (SiC) MOSFET family, the new 750V G2 technology helps power-system designers to improve system efficiency and increase power density in automotive and industrial power-conversion applications.

 

The 750V G2 technology is particularly notable for its low on-resistance. In the CoolSiC MOSFETs, on-resistance ratings range from 60mΩ for the 30A-rated IMDQ75R060M2H, down to 4mΩ for the 357A-rated automative-grade AIMDQ75R004M2H. This automotive MOSFET is supplied in a top-side cooled Q-DPAK package, which offers excellent thermal performance and reliability, and provides outstanding performance in static-switching applications.

 

The G2 SiC MOSFETs with the lowest on-resistance are the ideal choice for applications such as eFuses, high-voltage battery disconnect switches, solid-state circuit breakers, and solid-state relays.

 

The new G2 technology also features excellent figures of merit for on-resistance x output charge, and on-resistance x forward recovery charge, contributing to reduced switching loss in both hard- and soft-switching topologies. The reduced gate charge of Infineon’s second-generation SiC trench technology allows for faster switching and reduces gate-drive losses, making the MOSFETs more efficient in high-frequency applications.

 

A high gate-threshold voltage of 4.5V at 25°C and a low ratio of gate-drain to gate-source charge make the MOSFETs highly resistant to parasitic turn-on. In addition, wide gate-voltage tolerance provides engineers with greater design margins and good compatibility with other devices in the market.

 

The 750V CoolSiC G2 MOSFETs are qualified to AEC-Q101 standards for automotive-grade parts, and to a JEDEC standard for industrial-grade parts.

Features

  • Proprietary die attach technology
  • Overload operation at junction temperatures up to 200°C
  • Withstands short-circuits for up to 2µs
  • Driver Source pin available
  • 100% avalanche tested

Applications

  • On-board chargers
  • Dc-dc converters
  • Auxiliary power supplies
  • EV charging stations
  • Solar inverters
  • Energy storage systems
  • Telecoms power supplies
  • Switch-mode power supplies
Infineon — 750V G2 CoolSiC MOSFETs

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Infineon — NBT2000 NFC I2C Tag
NFC I2C bridge tag for contactless authentication and secure configuration of IoT devices Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — VL53L8CH Time-of-Flight Sensor
Ranging sensor provides optimized data outputs for AI applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region