Manufacturer Part #
IMDQ75R025M2HXTMA1
CoolSiC Series 750 V 70 A 31 mOhm Single N-Channel SiC MOSFET - PG‑HDSOP‑22
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:HDSOP-22 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMDQ75R025M2HXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMDQ75R025M2HXTMA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 840V |
| Drain Current: | 70A |
| Input Capacitance: | 1729pF |
| Power Dissipation: | 272W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750+
$6.94
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
HDSOP-22
Mounting Method:
Surface Mount