1,200 V SiC MOSFET provides outstanding thermal performance

October 2, 2025

Issue 7 2025

The Infineon IMSQ120R026M2HH CoolSiC™ MOSFET combines excellent efficiency and tolerance of high-temperature operation, making it ideal for applications such as industrial drives, EV chargers and solar power generation.

The IMSQ120R026M2HH from Infineon is a 1,200 V CoolSiC silicon carbide (SiC) N-channel MOSFET in a top-side cooled Q-DPAK dual half-bridge package for use in industrial applications.  

 

Fabricating a MOSFET power switch from silicon carbide provides multiple advantages over silicon, including faster switching, tolerance of higher operating temperatures, and lower switching losses. This enables power-system manufacturers to create products which are smaller, lighter, more efficient, and achieve higher power density.  

 

The IMSQ120R026M2HH extends these advantages by using the Q-DPAK package, which reduces system cost by enabling easier assembly and providing outstanding thermal performance. Compared to bottom-side cooled solutions, a top-side cooled device such as the IMSQ120R026M2HH benefits from a superior PCB layout, which reduces the effects of parasitic components and stray inductances, while also providing enhanced thermal management capabilities. 

 

The MOSFET has a robust body diode to enable hard commutation, and resists parasitic turn-on effects.  

Features

  • 25 mΩ on-resistance 
  • 200°C maximum junction temperature 
  • Operating-temperature range: -55°C to 175°C 
  • 59 A maximum drain current at a case temperature of 100°C 
  • 4.2 V gate threshold voltage 
  • 2 µs short-circuit withstand time 

Applications

  • Industrial drives 
  • EV chargers 
  • Solar power generation  
  • Uninterruptible power supplies 
Infineon — IMSQ120R026M2HH CoolSiC MOSFET

Featured Products

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region