Launch of comprehensive guide to LED products for AI applications

October 2, 2025

Issue 7 2025

The new Kingbright Luminary Solutions product guide provides comprehensive specifications, application insights, and more.

This valuable resource gives details of LED solutions handpicked for applications in AI equipment, making it easier for design engineers to make product choices with its support and insights. The guide can be found here.

 

Products highlighted in Luminary Solutions include the SMD Series 0201, 0402, and 0603 LEDs. These compact emitters, which are suitable for automatic placement, seamlessly integrate into AI equipment.

 

Kingbright’s AI-optimized offering also includes Right-Angle Single-Color SMD LEDs. These dome lens LEDs offer flexibility in use. Energy efficient for use in power-conscious AI devices, these LEDs operate on a forward current of 2 mA. They also feature uniquely structured tinned pads for improved solderability.

 

In addition, the Kingbright line-up features Full-Color SMD LEDs – RGB devices which empower AI applications with dynamic visual displays and customizable solutions.

Applications

  • AI servers
  • AI edge devices
  • Automatic placement equipment
NA_Kingbright_APDA+Others

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region