Industrial SSDs handle harsh operating conditions

The Industrial SSD product range from Kingston, available with memory capacity up to 1 Tbyte, operates reliably at temperatures between -40°C and 85°C. Built-in SSD controller functionality preserves capacity and helps maintain data integrity.

The Kingston® OTCS1S and OTM8S1S families of industrial SATA solid-state drives (SSDs) provide excellent reliability when operating in harsh environments.

 

The SSDs undergo a full burn-in test process before leaving the Kingston factory. They include advanced controllers which automatically perform wear-levelling, garbage collection and other important NAND Flash management functions.

 

The OTCS1S SSDs are in a standard 2.5 inch form factor, and the OTM8S1S in an M.2 2280 form factor. The SSDs use 3D TLC NAND Flash technology which offers the best combination of cost and reliability.

 

2.5” SATA Rev. 3 parts:

OTCS1S3128Q-B00 – 128 Gbyte capacity

OTCS1S3256Q-B00 – 256 Gbyte capacity

OTCS1S3512Q-B00 – 512 Gbyte capacity

OTCS1S31024Q-B00 – 1 Tbyte capacity

 

M.2 2280 SATA Rev. 3 parts:

OTM8S1S3128Q-B00 – 128 Gbyte capacity

OTM8S1S3256Q-B00 – 256 Gbyte capacity

OTM8S1S3512Q-B00 – 512 Gbyte capacity

OTM8S1S31024Q-B00 – 1 Tbyte capacity

Features

  • Controlled bill-of-materials and firmware
  • Sequential read/write speeds up to 550/500 Mbytes/s
  • 2 million hours’ mean time before failure
  • Limited 5-year warranty
  • Direct engineering support

Applications

  • Industrial robotics
  • Security and surveillance equipment
  • Outdoor digital signage
  • Charging stations
  • Kiosks
  • Drones
Kingston — Industrial SSDs

Related Articles

TE Connectivity — RJ45 Connectors
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region