text.skipToContent text.skipToNavigation

Manufacturer Part #

OTM8S1S3128Q-B00

OTM8S1S3 Series 128 GB M.2 2280 SATA III TLC NAND Flash Solid State Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OTM8S1S3128Q-B00 - Technical Attributes
Attributes Table
SSD Type: M.2 SSD
Memory Density: 128GB
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Form Factor: 2280
NAND Type: TLC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$209.20
USD
Quantity
Unit Price
1
$209.20
2
$204.85
3
$202.35
4+
$199.24
Product Variant Information section