FTM / Industrial Robotics & Industry 5.0 / KYOCERA AVX — 9169-000 Wire-to-board Connector
KYOCERA AVX supplies the 9169-000 series of one-piece wire-to-board card edge connectors which offer high reliability and signal integrity.
The 9169-000 connectors feature insulation displacement contact (IDC) technology for terminating the wires to the connector, and beryllium copper compression contacts for mating the connector to the board, resulting in a very reliable wire-to-board termination.
Mechanical retention on the PCB is reinforced by latches on both sides of the connector. The connector is supplied in eight housing color options and two plating options of tin or gold on the contact area. Locating ribs aid polarization and mechanical keying.