text.skipToContent text.skipToNavigation

Manufacturer Part #

009169008012901

8 Positions Wire-to-board Card Edge Connector 24 AWG White Gold plated

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009169008012901 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Wire to Board
Operating Temp Range: -40°C to +130°C
Voltage Rating: 2V
Current Rating: 100A
Contact Plating: Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
500
$0.84
1,000
$0.825
1,500
$0.82
2,000
$0.815
2,500+
$0.80