DIN rail ac-dc power supplies save space in industrial applications

October 2, 2025

Issue 7 2025

The new RACPRO1 series from RECOM, available with rated power outputs up to 960 W, offers excellent thermal characteristics, allowing the power supplies to be densely mounted on the DIN rail.

RECOM has introduced a range of three-phase ac-dc power supplies which can be densely packed on a DIN rail to save space in industrial equipment.  

 

The RACPRO1 range includes power supplies rated for 240 W, 480 W and 960 W outputs in units which are 43 mm, 52 mm and 80 mm wide. Offering efficiency up to 97.1%, and benefiting from advanced thermal management, the power supplies require no clear space at either side, helping to maximize packing density in the system. 

 

The RACPRO1 power supplies can operate at full power up to 60°C with only convection cooling, and down to -40°C, lower than most competing parts. The power supplies also offer a power boost feature which enables them to supply capacitive or high-inrush loads without requiring the designer to over-specify the power supply. 

 

The 480 W and 960 W power supplies can supply a constant voltage/constant current output, enabling battery charging and output paralleling.  

 

The power supplies, which are made in Europe, are designed for long operating life. Reliability is enhanced by high levels of input-surge and output-return voltage immunity, ideal for industrial environments and motor or inductive loads.  

 

Part Number 

Power Rating 

Input-voltage Range 

Regulated Output-voltage Range 

RACPRO1-T240 

240 W 

320 V to 575 V ac 

430 V to 850 V dc 

24 V to 28 V 

RACPRO1-T480 

480 W 

320 V to 575 V ac 

430 V to 850 V dc 

24 V to 28 V 

48 V to 56 V 

RACPRO1-T960 

960 W 

320 V to 575 V ac 

430 V to 850 V dc 

24 V to 28 V 

48 V to 56 V 

Features

  • Low no-load power consumption  
  • DC-OK signal 
  • 5 kV isolation 
  • Conforms to EN 60715 DIN rail mechanical standard 
  • IEC/EN/UL 62368-1, IEC/EN/UL/CSA 61010-1 and IEC/EN/UL 61010-2-201 safety certificates 
  • Conforms to EN 61000-6-4 Class B and EN61000-6-2 EMC standards 

 

Applications

  • Factory automation 
  • Industrial equipment 
  • Renewable energy generation 
  • Power distribution equipment 
  • Test and measurement instruments 
Extra_FTMIssue72025_RECOM_RACPRO1_AC_DC-Power

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region