Dc-dc converter modules offer very high power density

RECOM RPX modules’ outstanding thermal performance and innovative 3D Power Package technology enable fanless operation at high ambient temperatures while supplying output currents up to 4.0 A.

The RPX series of dc-dc converter modules from RECOM are complete power modules with integrated power transistors and inductors, requiring only input and output capacitors and voltage-setting resistors to form fully functioning power regulators with various maximum current ratings up to 4 A. The RPX modules’ wide input-voltage ranges mean that they can be used in circuits with a supply voltage of 5 V, 12 V, 15 V or 24 V dc.

 

The RPX-1.0, RPX-1.5, RPX-2.5 and RPX-4.0 power modules are supplied in thermally-enhanced, surface-mount QFN packages that have a small footprint and offer high power density. The 3D power packaging design developed by RECOM features an integrated inductor and a control IC embedded in the substrate, reducing the system footprint. The excellent thermal performance of the RPX modules means that they can operate at temperatures up to at least 85°C without forced-air cooling.

 

Built-in protection functions include short-circuit protection, over-current limiting and thermal shutdown. A resistor divider on the input allows an under-voltage lockout voltage to be set to protect battery-powered supplies from over-discharge. A resistor divider on the output controls the setting of the output voltage over a very wide range, while an enable input provides for voltage supply sequencing.

 

Some products in the RPX series are now also offered as -Q variants, qualified to AEC-Q100 Grade 1 for operation up to 125°C. These modules include wettable flanks, which facilitate automated optical inspection of the land-grid array solder joints.

 

All modules are readily available on short lead times from Future Electronics.

Product Name

Current Rating (A)

Input-voltage Range (V)

Main Output-voltage Range (V)

Package Dimensions

RPX-0.5Q

0.5

4.0 to 36.0

0.8 to 34

3 mm x 5 mm x 1.6 mm

RPX-1.0

1.0

4.0 to 36.0

0.8 to 30

3 mm x 5 mm x 1.6 mm

RPX-1.5

1.5

4.0 to 36.0

0.8 to 30

3 mm x 5 mm x 1.6 mm

RPX-1.5Q

1.5

4.0 to 36.0

0.8 to 30

3 mm x 5 mm x 1.6 mm

RPX-2.5

2.5

4.5 to 28.0

1.2 to 6.0

4 mm x 4.5 mm x 2.0 mm

RPX-4.0

4.0

3.8 to 36.0

1.0 to 7.0

5.0 mm x 5.5 mm x 4.1 mm

Features

  • Reliable performance maintained at higher than 110°C ambient temperature
  • Minimal filtering required for Class A or B EMC compliance
  • Very low power consumption in shut-down mode

Applications

  • Industrial control
  • Motor control
  • Automated test equipment
  • Medical and imaging equipment
  • On-board power supplies
  • Portable devices
Recom_RPX-2.5

Evaluation Module

Module Part Number: RPX-4.0-EVM-1

The RPX-4.0-EVM-1 generates a constant output voltage selectable in a range from 1.0 V to 7.0 V dc from an input in the range 4 V to 36 V dc. It has a maximum continuous output current of 4.0 A.

 

All the functions of the RPX-4.0 such as output voltage selection, control, power good, trim, and output sense can be evaluated with this board. The behavior in overload or over-temperature conditions can be evaluated easily. The evaluation board also contains the filter components required to meet the requirements of the EMC Class B standard.

 

Alternative component positions are provided to enable optimization of EMC performance depending on operating conditions and budget.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region