text.skipToContent text.skipToNavigation

Manufacturer Part #

RPL-3.0-CT

RPL-3.0 Series 18 V 3 A 2.53 MHz Buck SMT Switching Regulator - LGA-10

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPL-3.0-CT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 5.2V
Output Type: Adjustable
Switching Frequency-Max: 2.53MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 1.2mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
425
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.40
USD
Quantity
Unit Price
10
$3.94
30
$3.86
50
$3.83
100
$3.79
200+
$3.72
Product Variant Information section