text.skipToContent text.skipToNavigation

Manufacturer Part #

R05C05TE05S-CT

RxxC05TExxS Series 0.5 W Single Output Econoline SMT DC/DC-Converter - SOIC-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05C05TE05S-CT - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 53%
Power Dissipation: 500mW
Output Current: 100mA
Dimension: 10.4mm x 7.5mm x 2.5mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
10
$5.20
30
$5.10
40
$5.08
100
$5.00
150+
$4.92
Product Variant Information section